TE Connectivity 211766-1 CPC Plug Assembly Size 17-9 Circular Plastic

MPN
211766-1
EAN-13
2050006788448
Order Code
07-4083
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity manufactures the 211766-1 circular plastic connector known for its robust and reliable performance. This connector is typically used in industrial and automotive applications, providing secure electrical connections. Its durable plastic design ensures longevity and resistance to environmental factors.
Type Circular Power Connectors
Number of Contacts 9
Orientation Straight
Circuit Application Power & Signal
Circular Connector Shell Size 17
Compatible With Agency/Standards Products VDE
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender FEMALE
Contact Type Socket
Housing Material Glass-Filled Nylon 6/6
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Reverse Gender No
Sealable No
Series TE AMP Circular Plastic Connectors
Shielded No
Thread Size 15/16-20 UNEF – 2A
Total Number of Contacts 9
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot