TE Connectivity 211769-1 CPC Connector 17-9 Receptacle Reverse Sex

MPN
211769-1
EAN-13
2050006788479
Order Code
07-4085
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's 211769-1 is a circular connector with 9 unshrouded female pins.

It is primarily used for data and electrical signal connectivity in industrial and electronics applications.

The part offers reliable connectivity and is designed for versatile usage in demanding environments.

Its robust construction ensures durability and consistent performance.


Type Circular Power Connectors
Number of Contacts 9
Orientation Straight
Approvals UL, CSA, VDE
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Colour Black
Compatible With Agency/Standards Products VDE
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Socket
Depth 36.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 36.45mm
Housing colour Black
Housing Material Thermoplastic
Insulation Diameter 3.81mm
Insulation Material Thermoplastic
Length 27.18mm
Material Plastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Box
Packaging Quantity 400
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable No
Series TE AMP Circular Plastic Connectors
Shell Material Thermoplastic
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot