Strapubox 2027 Series Modular Casing ABS Black 1 PC For Small Circuits |
10-7102
|
|
|
2+ £2.53
Price per unit Ex VAT
|
22mm |
85mm |
|
50mm |
|
Black |
(L x W x H) 85 x 50 x 22 mm |
|
ABS |
|
|
Screw cap |
|
Modular casing |
Strapubox 2028 Modular Casing ABS Black Ideal for Small Circuits |
10-7103
|
|
|
2+ £2.64
Price per unit Ex VAT
|
29mm |
85mm |
|
50mm |
|
Black |
(L x W x H) 85 x 50 x 29 mm |
|
ABS |
|
|
Screw cap |
|
Modular casing |
Strapubox 2043 OW Modular Casing ABS Black Screw Cap Small Case |
10-7108
|
|
Despatched within 4 working days - 98 in stock
|
5+ £1.24
Price per unit Ex VAT
|
20mm |
53mm |
|
37mm |
|
Black |
(L x W x H) 53 x 37 x 20 mm |
|
ABS Plastic |
|
|
With flap |
|
Modular casing |
Strapubox 2044 Modular Case ABS Black 1 Piece Small with Screw Cap |
10-7109
|
|
|
5+ £1.22
Price per unit Ex VAT
|
14mm |
50mm |
|
38mm |
|
Black |
(L x W x H) 50 x 38 x 14 mm |
|
ABS Plastic |
|
|
Without cover plate |
|
Modular casing |
Strapubox 40 Modular Casing ABS Grey 1Piece Ideal for Small Circuits |
10-7134
|
|
|
10+ £0.418
Price per unit Ex VAT
|
12mm |
|
|
25mm |
|
Grey |
|
|
ABS |
(L x W x H) 40 x 25 x 12 mm |
|
|
|
Modular casing |
Strapubox 518 Modular Casing ABS Black 1 Piece Sturdy and Functional |
10-7136
|
|
|
2+ £2.68
Price per unit Ex VAT
|
45mm |
109mm |
|
89mm |
|
Black |
(L x W x H) 109 x 89 x 45 mm |
|
Acrylonitrile butadiene styrene |
|
|
|
|
Modular casing |
Strapubox C 04 Modular Casing ABS Black 5 Pins Secure PCB No Openings |
10-7155
|
|
|
3+ £1.92
Price per unit Ex VAT
|
28mm |
68mm |
|
61mm |
|
Black |
(L x W x H) 68 x 61 x 28 mm |
|
ABS Plastic |
|
|
|
|
Modular casing |
Strapubox MG 1 A Modular Casing Grey ABS Ideal for Small Circuits |
10-7162
|
|
|
5+ £0.855
Price per unit Ex VAT
|
30mm |
55mm |
|
25mm |
|
Grey |
(L x W x H) 55 x 25 x 30 mm |
|
ABS |
|
|
|
|
Modular casing |
Strapubox MG2A Modular Casing ABS Grey Ideal for Small Circuits |
10-7163
|
|
|
5+ £0.910
Price per unit Ex VAT
|
30mm |
55mm |
|
36mm |
|
Grey |
(L x W x H) 55 x 36 x 30 mm |
|
ABS |
|
|
|
|
Modular casing |
Strapubox MG 23-0SW Modular Casing ABS Black 1 Piece |
10-7164
|
|
|
10+ £0.477
Price per unit Ex VAT
|
10mm |
28mm |
|
23mm |
|
Black |
(L x W x H) 28 x 23 x 10 mm |
|
Acrylonitrile butadiene styrene |
|
|
|
|
Modular casing |
Strapubox MG 3 A Modular Casing Grey ABS 1 Piece Ideal for Small Circuits |
10-7165
|
|
|
3+ £1.85
Price per unit Ex VAT
|
44mm |
85mm |
|
50mm |
|
Grey |
(L x W x H) 85 x 50 x 44 mm |
|
ABS |
|
|
|
|
Modular casing |
Strapubox MG 307GR Modular Casing ABS Grey 1 Piece |
10-7166
|
|
|
10+ £0.716
Price per unit Ex VAT
|
18mm |
45mm |
|
30mm |
|
Grey |
(L x W x H) 45 x 30 x 18 mm |
|
Acrylonitrile butadiene styrene |
|
|
|
|
Modular casing |
Strapubox MG 307SW Modular Casing ABS Black 1 Pc |
10-7167
|
|
|
10+ £0.724
Price per unit Ex VAT
|
18mm |
45mm |
|
30mm |
|
Black |
|
|
Acrylonitrile butadiene styrene |
(L x W x H) 45 x 30 x 18 mm |
|
|
|
Modular casing |
Strapubox MG309GR Modular Casing ABS Grey 1 Piece(s) |
10-7168
|
|
|
10+ £0.724
Price per unit Ex VAT
|
22mm |
45mm |
|
30mm |
|
Grey |
(L x W x H) 45 x 30 x 22 mm |
|
Acrylonitrile butadiene styrene |
|
|
|
|
Modular casing |
Strapubox MG 309SW Modular Casing ABS Black 1 Piece |
10-7169
|
|
|
10+ £0.724
Price per unit Ex VAT
|
22mm |
45mm |
|
30mm |
|
Black |
|
|
Acrylonitrile butadiene styrene |
(L x W x H) 45 x 30 x 22 mm |
|
|
|
Modular casing |
Strapubox MG 5 A Modular Casing Acrylonitrile Butadiene Styrene Grey |
10-7170
|
|
|
5+ £0.892
Price per unit Ex VAT
|
|
|
Grey |
|
28mm |
|
(L x W x H) 55 x 51 x 28 mm |
55mm |
Acrylonitrile butadiene styrene |
|
ABS |
|
51mm |
Modular casing |