Strapubox MG 307GR Modular Casing ABS Grey 1 Piece

MPN
MG 307GR
Brand
Strapubox
EAN-13
4016138622164
Order Code
10-7166
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Strapubox MG 307GR is a grey modular casing made of acrylonitrile butadiene styrene, designed for versatility and durability. Manufactured by Strapubox, this single-piece unit is ideal for housing electronic components and securing them safely. Its robust construction and modular design make it suitable for a wide range of industrial and commercial applications.
Type Modular casing
Enclosure Height 18mm
Enclosure Length 45mm
Enclosure Width 30mm
Colour Grey
Dim (L x W x H) 45 x 30 x 18 mm
Material Acrylonitrile butadiene styrene

Trustpilot