Strapubox 518 Modular Casing ABS Black 1 Piece Sturdy and Functional

MPN
518
Brand
Strapubox
EAN-13
4016138622294
Order Code
10-7136
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Strapubox 518 Modular casing is made from acrylonitrile butadiene styrene and features a sleek black design. This sturdy casing is ideal for custom electronics projects and provides robust protection for sensitive components. It is commonly used in a variety of DIY and professional electronic applications.
Type Modular casing
Enclosure Height 45mm
Enclosure Length 109mm
Enclosure Width 89mm
Colour Black
Dim (L x W x H) 109 x 89 x 45 mm
Material Acrylonitrile butadiene styrene

Trustpilot