Strapubox MG2A Modular Casing ABS Grey Ideal for Small Circuits

Strapubox MG2A Modular Casing ABS Grey Ideal for Small Circuits

Order Code:

10-7163

Brand: Strapubox MPN: MG 2 A EAN-13: 4016138052534

Discontinued


The Strapubox MG 2 A is a modular casing made from durable acrylonitrile butadiene styrene, featuring a grey finish and measuring 55 x 36 x 30 mm. Manufactured by Strapubox, this enclosure is ideal for use in universal cases and cabinets, providing robust protection for various electronic components. It is commonly used in the assembly of customised electronic projects.
Type Modular casing
Enclosure Height 30mm
Enclosure Length 55mm
Enclosure Width 36mm
Colour Grey
Dim (L x W x H) 55 x 36 x 30 mm
Material ABS

Trustpilot