Strapubox MG 309SW Modular Casing ABS Black 1 Piece

Image Representative of Range

Strapubox MG 309SW Modular Casing ABS Black 1 Piece

MPN
MG 309SW
Brand
Strapubox
EAN-13
4016138622195
Order Code
10-7169
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.716
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
141 in stock, despatched in 4 working days

Strapubox MG 309SW modular casing. This black casing is made from Acrylonitrile Butadiene Styrene and is sold as a single piece. It is typically used for housing electronic components.
Type Modular casing
Material Acrylonitrile butadiene styrene
Enclosure Length 45mm
Enclosure Height 22mm
Enclosure Width 30mm
Colour Black
Dimensions (L x W x H) 45 x 30 x 22 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot