Strapubox 40 Modular Casing ABS Grey 1Piece Ideal for Small Circuits

Strapubox 40 Modular Casing ABS Grey 1Piece Ideal for Small Circuits

Order Code:

10-7134

Brand: Strapubox MPN: 40 EAN-13: 4016138148831

Discontinued


The Strapubox 40 is a modular casing made of acrylonitrile butadiene styrene and comes in grey. Designed by Strapubox, this enclosure measures 40x25x12mm, making it suitable for housing small electronic components. It is commonly used in applications requiring compact and protective modules for electronic projects or prototypes.
Type Modular casing
Material ABS
Enclosure Height 12mm
Enclosure Width 25mm
Colour Grey
Dimensions (L x W x H) 40 x 25 x 12 mm

Trustpilot