Strapubox MG 5 A Modular Casing Acrylonitrile Butadiene Styrene Grey

Image Representative of Range

Strapubox MG 5 A Modular Casing Acrylonitrile Butadiene Styrene Grey

MPN
MG 5 A
Brand
Strapubox
EAN-13
4016138107852
Order Code
10-7170
Country of Origin
Germany

Discontinued


The Strapubox MG 5 A is a modular enclosure made from acrylonitrile butadiene styrene in a grey colour. This robust casing, measuring 55x51x28mm, is ideal for housing electronic components and devices. It’s commonly used in universal cases for various applications, offering durable protection.
Type Modular casing
Dim (L x W x H) 55 x 51 x 28 mm
Factory colour Grey
Height 28mm
Length 55mm
Material Acrylonitrile butadiene styrene
Material (details) ABS
Width 51mm

Trustpilot