Strapubox 2027 Series Modular Casing ABS Black 1 PC For Small Circuits

Strapubox 2027 Series Modular Casing ABS Black 1 PC For Small Circuits

Order Code:

10-7102

Brand: Strapubox MPN: 2027 EAN-13: 4016138048278

Discontinued


The Strapubox 2027 is a black modular casing made from acrylonitrile butadiene styrene, measuring 85x50x22mm. Manufactured by Strapubox, it features a screw cap for secure enclosure of components. Typically used in cabinets and module cases, it offers versatile protection for various electronic applications.
Type Modular casing
Enclosure Height 22mm
Enclosure Length 85mm
Enclosure Width 50mm
Colour Black
Dim (L x W x H) 85 x 50 x 22 mm
Material ABS
Misc Attribute 1 Screw cap

Trustpilot