Strapubox 2043 OW Modular Casing ABS Black Screw Cap Small Case

Image Representative of Range

Strapubox 2043 OW Modular Casing ABS Black Screw Cap Small Case

MPN
2043 OW
Brand
Strapubox
EAN-13
4016138122220
Order Code
10-7108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Strapubox 2043 OW modular casing is made of black acrylonitrile butadiene styrene. The casing measures 54x37x21mm and features a flap for secure closure. It is typically used for housing components in universal cases and cabinets.
Type Modular casing
Enclosure Height 20mm
Enclosure Length 53mm
Enclosure Width 37mm
Colour Black
Dim (L x W x H) 53 x 37 x 20 mm
Material ABS Plastic
Misc Attribute 1 With flap

Reviews

Be the first to submit a review

Trustpilot