Strapubox MG 307SW Modular Casing ABS Black 1 Pc

Image Representative of Range

Strapubox MG 307SW Modular Casing ABS Black 1 Pc

MPN
MG 307SW
Brand
Strapubox
EAN-13
4016138622171
Order Code
10-7167
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.716
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The Strapubox MG 307SW is a modular casing made of durable acrylonitrile butadiene styrene, designed for protective housing needs. This black casing is suitable for various electronic and mechanical components. Its robust construction makes it ideal for use in industrial and commercial applications.
Type Modular casing
Material Acrylonitrile butadiene styrene
Enclosure Length 45mm
Enclosure Height 18mm
Enclosure Width 30mm
Colour Black
Dimensions (L x W x H) 45 x 30 x 18 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot