Strapubox 2044 Modular Case ABS Black 1 Piece Small with Screw Cap

Strapubox 2044 Modular Case ABS Black 1 Piece Small with Screw Cap

MPN
2044
Brand
Strapubox
EAN-13
4016138079647
Order Code
10-7109
Country of Origin
Germany

Discontinued


The Strapubox 2044 is a black modular casing made from acrylonitrile butadiene styrene and measures 50x38x14mm. It is designed without a cover plate, suitable for housing various electronic components. This versatile enclosure is typically used in cabinets and universal cases for electronics protection and organisation.
Type Modular casing
Enclosure Height 14mm
Enclosure Length 50mm
Enclosure Width 38mm
Colour Black
Dim (L x W x H) 50 x 38 x 14 mm
Material ABS Plastic
Misc Attribute 1 Without cover plate

Trustpilot