Strapubox MG 1 A Modular Casing Grey ABS Ideal for Small Circuits

Image Representative of Range

Strapubox MG 1 A Modular Casing Grey ABS Ideal for Small Circuits

MPN
MG 1 A
Brand
Strapubox
EAN-13
4016138148848
Order Code
10-7162
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Strapubox MG 1 A, manufactured by Strapubox, is a grey modular casing made from acrylonitrile butadiene styrene. Its dimensions are 55 x 25 x 30 mm, making it suitable for various components and cabinets. This universal case is ideal for protecting electronic components in a compact and durable enclosure.
Type Modular casing
Enclosure Height 30mm
Enclosure Length 55mm
Enclosure Width 25mm
Colour Grey
Dim (L x W x H) 55 x 25 x 30 mm
Material ABS

Trustpilot