Strapubox C 04 Modular Casing ABS Black 5 Pins Secure PCB No Openings

Strapubox C 04 Modular Casing ABS Black 5 Pins Secure PCB No Openings

Order Code:

10-7155

Brand: Strapubox MPN: C 04 EAN-13: 4016138052558

Discontinued


The Strapubox C 04 is a black modular casing made from acrylonitrile butadiene styrene (ABS), measuring 69x58x31 mm. It is manufactured by Strapubox and serves as a universal case for housing electronic components. This durable enclosure is ideal for protecting small devices and circuit boards in various applications.
Type Modular casing
Enclosure Height 28mm
Enclosure Length 68mm
Enclosure Width 61mm
Colour Black
Dim (L x W x H) 68 x 61 x 28 mm
Material ABS Plastic

Trustpilot