Strapubox MG 3 A Modular Casing Grey ABS 1 Piece Ideal for Small Circuits

Image Representative of Range

Strapubox MG 3 A Modular Casing Grey ABS 1 Piece Ideal for Small Circuits

Order Code:

10-7165

Brand: Strapubox MPN: MG 3 A EAN-13: 4016138092288
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Strapubox MG 3 A modular casing, manufactured by STRAPUBOX, is made from acrylonitrile butadiene styrene and comes in a grey colour. This versatile enclosure with dimensions of 85x50x44mm is ideal for housing various electronic components and protecting them from environmental factors. Its robust construction makes it suitable for applications in universal cases and cabinets.
Type Modular casing
Enclosure Height 44mm
Enclosure Length 85mm
Enclosure Width 50mm
Colour Grey
Dim (L x W x H) 85 x 50 x 44 mm
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot