Strapubox MG309GR Modular Casing ABS Grey 1 Piece(s)

Image Representative of Range

Strapubox MG309GR Modular Casing ABS Grey 1 Piece(s)

MPN
MG 309GR
Brand
Strapubox
EAN-13
4016138622188
Order Code
10-7168
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.716
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The Strapubox MG 309GR is a modular casing made from acrylonitrile butadiene styrene in grey. The casing is robust and versatile, suitable for protecting electronic components. Its modular design allows for easy assembly and customisation in various industrial applications.
Type Modular casing
Enclosure Height 22mm
Enclosure Length 45mm
Enclosure Width 30mm
Colour Grey
Dim (L x W x H) 45 x 30 x 22 mm
Material Acrylonitrile butadiene styrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot