Strapubox MG 23-0SW Modular Casing ABS Black 1 Piece

Strapubox MG 23-0SW Modular Casing ABS Black 1 Piece

Order Code:

10-7164

Brand: Strapubox MPN: MG 23-0SW EAN-13: 4016138622201

Discontinued


The Strapubox MG 23-0SW modular casing is manufactured by Strapubox and is made of black acrylonitrile butadiene styrene. It features a single-piece construction and offers robust protection for electronic components. This casing is typically used in various electronic and industrial applications to house and safeguard sensitive equipment.
Type Modular casing
Enclosure Height 10mm
Enclosure Length 28mm
Enclosure Width 23mm
Colour Black
Dim (L x W x H) 28 x 23 x 10 mm
Material Acrylonitrile butadiene styrene

Trustpilot