Strapubox 2028 Modular Casing ABS Black Ideal for Small Circuits

Image Representative of Range

Strapubox 2028 Modular Casing ABS Black Ideal for Small Circuits

MPN
2028
Brand
Strapubox
EAN-13
4016138067460
Order Code
10-7103
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched in 4 working days

The Strapubox 2028 modular casing is made of black acrylonitrile butadiene styrene. This casing has dimensions of 85 x 50 x 29 mm and features a screw cap. It is ideal for housing electronic components and creating compact module cases.
Type Modular casing
Enclosure Height 29mm
Enclosure Length 85mm
Enclosure Width 50mm
Colour Black
Dim (L x W x H) 85 x 50 x 29 mm
Material ABS
Misc Attribute 1 Screw cap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot