Showa Hand Protection Protective glove 633986

Showa Brand: Showa
The Showa foam grip gloves offer enhanced grip, ergonomic design, and durable material in a range of sizes, ensuring comfort and superior performance for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Size Colour Material (back of the hand) Material (details) Material (palm) Type Protection Class Standards
Showa 1163-6 Foam Grip Glove Size 6 Enhanced Grip and Comfort
Showa 1163-6 Foam Grip Glove Size 6 Enhanced Grip and Comfort
Order code: 12-9325
MPN: 1163-6
1+ £5.94
Price per unit Ex VAT
6 Black, Blue Nylon Nylon Protective glove CAT II EN 388
Showa 1163-7 Foam Grip Glove Size 7 Enhanced Grip Durable Material
Showa 1163-7 Foam Grip Glove Size 7 Enhanced Grip Durable Material
Order code: 12-9326
MPN: 1163-7
1+ £5.94
Price per unit Ex VAT
7 Black, Blue Nylon Nylon Protective glove CAT II EN 388
Showa 1163-8 Foam Grip Glove Size 8 Ergonomic Design Superior Grip
Showa 1163-8 Foam Grip Glove Size 8 Ergonomic Design Superior Grip
Order code: 12-9327
MPN: 1163-8
1+ £5.71
Price per unit Ex VAT
8 Black, Blue Nylon Nylon Protective glove CAT II EN 388
Showa 1163-9 Foam Grip Glove Size 9 Durable Anti-Slip Breathable
Showa 1163-9 Foam Grip Glove Size 9 Durable Anti-Slip Breathable
Order code: 12-9328
MPN: 1163-9
1+ £5.71
Price per unit Ex VAT
9 Black, Blue Nylon Nylon Protective glove CAT II EN 388
Showa 1164-6 Assembly Grip Nylon Glove Size 6 Firm Fit High Dexterity
Showa 1164-6 Assembly Grip Nylon Glove Size 6 Firm Fit High Dexterity
Order code: 12-9329
MPN: 1164-6
1+ £6.16
Price per unit Ex VAT
6 Grey Nylon Nylon Protective glove CAT II EN 388
Showa 1164-7 Assembly Grip Nylon Glove Size 7 Enhanced Dexterity
Showa 1164-7 Assembly Grip Nylon Glove Size 7 Enhanced Dexterity
Order code: 12-9330
MPN: 1164-7
1+ £6.30
Price per unit Ex VAT
7 Grey Nylon Nylon Protective glove CAT II EN 388
Showa 1164-8 Assembly Grip Gloves Nylon Size 8 Durable Flexible
Showa 1164-8 Assembly Grip Gloves Nylon Size 8 Durable Flexible
Order code: 12-9331
MPN: 1164-8
1+ £6.16
Price per unit Ex VAT
8 Grey Nylon Nylon Protective glove CAT II EN 388
Showa 1164-9 Assembly Grip Glove Size 9 Durable Nylon Flexible Dexterity
Showa 1164-9 Assembly Grip Glove Size 9 Durable Nylon Flexible Dexterity
Order code: 12-9332
MPN: 1164-9
1+ £6.16
Price per unit Ex VAT
9 Grey Nylon Nylon Protective glove CAT II EN 388
Showa 14904-10 451 THERMO Protective Glove XL EN 388 CAT II
Showa 14904-10 451 THERMO Protective Glove XL EN 388 CAT II
Order code: 12-9333
MPN: 14904-10
1+ £4.90
Price per unit Ex VAT
10 Grey Acrylic/cotton/polyester with latex coating Protective glove CAT II EN 388
Showa 14904-7 451 Thermo Protective Glove Size 7 S EN 388 CAT II
Showa 14904-7 451 Thermo Protective Glove Size 7 S EN 388 CAT II
Standard range
Order code: 12-9334
MPN: 14904-7

Despatched within 4 working days - 3 in stock
1+ £5.76
Price per unit Ex VAT
7 Grey Acrylic/cotton/polyester with latex coating Protective glove CAT II EN 388
Showa 14904-8 451 Thermo Protective Glove Size 8 M EN 388 CAT II
Showa 14904-8 451 Thermo Protective Glove Size 8 M EN 388 CAT II
Order code: 12-9335
MPN: 14904-8
1+ £5.74
Price per unit Ex VAT
8 Grey Acrylic/cotton/polyester with latex coating Protective glove CAT II EN 388
Showa 14904-9 Thermo Glove Size 9/L EN 388 CAT II Protection
Showa 14904-9 Thermo Glove Size 9/L EN 388 CAT II Protection
Order code: 12-9336
MPN: 14904-9
1+ £5.76
Price per unit Ex VAT
9 Grey Acrylic/cotton/polyester with latex coating Protective glove CAT II EN 388
Showa 14905-10 Grip Gloves Cotton/Polyester Protective Size XL
Showa 14905-10 Grip Gloves Cotton/Polyester Protective Size XL
Order code: 12-9337
MPN: 14905-10
1+ £4.76
Price per unit Ex VAT
10 Black, Grey Protective glove CAT II EN 388
Showa 14905-7 Gloves Black Knit Size 7 Cotton/Polyester EN 388 CAT II
Showa 14905-7 Gloves Black Knit Size 7 Cotton/Polyester EN 388 CAT II
Order code: 12-9338
MPN: 14905-7
1+ £4.76
Price per unit Ex VAT
7 Black, Grey Protective glove CAT II EN 388
Showa 14905-8 310 Grip Knitted Gloves Size 8 Cotton/Polyester Black
Showa 14905-8 310 Grip Knitted Gloves Size 8 Cotton/Polyester Black
Order code: 12-9339
MPN: 14905-8
1+ £4.76
Price per unit Ex VAT
8 Black, Grey Protective glove CAT II EN 388
Showa 14905-9 Grip Cotton/Polyester Gloves Size 9 Black EN 388 CAT II
Showa 14905-9 Grip Cotton/Polyester Gloves Size 9 Black EN 388 CAT II
Order code: 12-9340
MPN: 14905-9
1+ £4.76
Price per unit Ex VAT
9 Black, Grey Protective glove CAT II EN 388

Trustpilot