Showa 1163-9 Foam Grip Glove Size 9 Durable Anti-Slip Breathable

Image Representative of Range

Showa 1163-9 Foam Grip Glove Size 9 Durable Anti-Slip Breathable

MPN
1163-9
Brand
Showa
EAN-13
4901792006644
Order Code
12-9328
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Foam Grip Glove Size: 9 (1163-9) provides excellent protection with thermal resistance and a foam grip for enhanced handling. Made from 380 NBR, these safety gloves are ideal for various workplace applications requiring dexterity and protection. They are perfect for use as protective gloves in environments needing reliable grip and thermal protection.
Size 9
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot