Showa 1164-8 Assembly Grip Gloves Nylon Size 8 Durable Flexible

Image Representative of Range

Showa 1164-8 Assembly Grip Gloves Nylon Size 8 Durable Flexible

MPN
1164-8
Brand
Showa
EAN-13
4901792014625
Order Code
12-9331
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Manufactured by Showa, the Assembly Grip Nylon Glove, Size: 8 (1164-8) combines thermal protection with enhanced grip for safety. These protective gloves are ideal for workplace environments requiring precision and dexterity. Typically used as work gloves, they provide reliable protection during assembly tasks.
Size 8
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot