Showa 1163-8 Foam Grip Glove Size 8 Ergonomic Design Superior Grip

Image Representative of Range

Showa 1163-8 Foam Grip Glove Size 8 Ergonomic Design Superior Grip

MPN
1163-8
Brand
Showa
EAN-13
4901792006637
Order Code
12-9327
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Foam Grip Glove Size: 8 (1163-8) is designed with 380 NBR material, providing excellent grip and thermal protection. These safety gloves are ideal for workplace environments where protective glove features are essential. They are commonly used as work gloves for tasks requiring dexterity and durability.
Size 8
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot