Showa 14904-10 451 THERMO Protective Glove XL EN 388 CAT II

Image Representative of Range

Showa 14904-10 451 THERMO Protective Glove XL EN 388 CAT II

MPN
14904-10
Brand
Showa
EAN-13
4901792012584
Order Code
12-9333
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa 451 THERMO 14904-10 gloves offer thermal protection, making them suitable for cold environments. These protective gloves are designed for safety in the workplace, providing comfort and durability. Ideal for handling tasks that require strong grip and warmth.
Size 10
Colour Grey
Type Protective glove
Material (details) Acrylic/cotton/polyester with latex coating
Protection Class CAT II
Standards EN 388

Trustpilot