Showa 14904-9 Thermo Glove Size 9/L EN 388 CAT II Protection

Image Representative of Range

Showa 14904-9 Thermo Glove Size 9/L EN 388 CAT II Protection

MPN
14904-9
Brand
Showa
EAN-13
4901792012577
Order Code
12-9336
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa 451 THERMO protective gloves offer thermal protection and are suitable for various workplace environments. Manufactured by Showa, these gloves are designed for safety and comfort, available in size 9/L. They are ideal for tasks requiring reliable protection against cold conditions.
Size 9
Colour Grey
Type Protective glove
Material (details) Acrylic/cotton/polyester with latex coating
Protection Class CAT II
Standards EN 388

Trustpilot