Showa 14904-8 451 Thermo Protective Glove Size 8 M EN 388 CAT II

Image Representative of Range

Showa 14904-8 451 Thermo Protective Glove Size 8 M EN 388 CAT II

MPN
14904-8
Brand
Showa
EAN-13
4901792012560
Order Code
12-9335
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa manufactures the 451 THERMO safety gloves, offering thermal protection and mechanical resistance. These protective gloves, certified under EN 388 CAT II, are ideal for workplace environments requiring cold weather handling. Typically used in jobs necessitating medium-sized fitting, they ensure reliable hand protection and comfort.
Size 8
Colour Grey
Type Protective glove
Material (details) Acrylic/cotton/polyester with latex coating
Protection Class CAT II
Standards EN 388

Trustpilot