Showa 1163-6 Foam Grip Glove Size 6 Enhanced Grip and Comfort

Image Representative of Range

Showa 1163-6 Foam Grip Glove Size 6 Enhanced Grip and Comfort

MPN
1163-6
Brand
Showa
EAN-13
4901792006613
Order Code
12-9325
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Foam Grip Glove Size: 6 (1163-6) features 380 NBR coating for enhanced grip and protection in workplace environments. As protective gloves, they offer thermal protection and safety for various applications. These gloves are ideal for handling tasks in industrial settings where secure grip and dexterity are required.
Size 6
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot