Showa 1164-6 Assembly Grip Nylon Glove Size 6 Firm Fit High Dexterity

Image Representative of Range

Showa 1164-6 Assembly Grip Nylon Glove Size 6 Firm Fit High Dexterity

MPN
1164-6
Brand
Showa
EAN-13
4901792014601
Order Code
12-9329
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Assembly Grip Nylon Glove, Size: 6 (1164-6), is designed for optimal dexterity and protection in various work environments. As safety gloves, they offer excellent protection for tasks requiring precision. These gloves are ideal for assembly line work and other workplace activities where thermal protection and grip are essential.
Size 6
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot