Showa 14904-7 451 Thermo Protective Glove Size 7 S EN 388 CAT II

Image Representative of Range

Showa 14904-7 451 Thermo Protective Glove Size 7 S EN 388 CAT II

MPN
14904-7
Brand
Showa
EAN-13
4901792012553
Order Code
12-9334
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Showa 451 Thermo gloves provide thermal protection and are designed as protective workplace gloves. They are size 7, suitable for medium-sized hands, and conform to EN 388 CAT II standards for safety and durability. These gloves are ideal for environments requiring safety from cold conditions.
Size 7
Colour Grey
Type Protective glove
Material (details) Acrylic/cotton/polyester with latex coating
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot