Showa 1163-7 Foam Grip Glove Size 7 Enhanced Grip Durable Material

Image Representative of Range

Showa 1163-7 Foam Grip Glove Size 7 Enhanced Grip Durable Material

MPN
1163-7
Brand
Showa
EAN-13
4901792006620
Order Code
12-9326
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Foam Grip Gloves in Size 7 provide superior grip and protection in the workplace. Made with 380 NBR material, they are designed for safety and thermal protection. Ideal for various work environments, they suit tasks requiring dexterous and protective gloves.
Size 7
Colour Black, Blue
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot