Showa 14905-7 Gloves Black Knit Size 7 Cotton/Polyester EN 388 CAT II

Image Representative of Range

Showa 14905-7 Gloves Black Knit Size 7 Cotton/Polyester EN 388 CAT II

MPN
14905-7
Brand
Showa
EAN-13
4901792012324
Order Code
12-9338
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa manufactures the Grip Black 14905-7 protective gloves, which are composed of a cotton and polyester blend. These EN 388 CAT II gloves provide reliable grip and protection for a variety of workplace environments. Ideal for tasks requiring dexterity and thermal protection, they are suited for handling in both industrial and manual jobs.
Size 7
Colour Black, Grey
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot