Showa 1164-7 Assembly Grip Nylon Glove Size 7 Enhanced Dexterity

Image Representative of Range

Showa 1164-7 Assembly Grip Nylon Glove Size 7 Enhanced Dexterity

MPN
1164-7
Brand
Showa
EAN-13
4901792014618
Order Code
12-9330
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Assembly Grip Nylon Glove, Size: 7 (1164-7) by Showa offers excellent grip and thermal protection, making it ideal for various workplace applications. These protective gloves are designed to provide safety and comfort during assembly tasks. They are commonly used in environments where precision and safety are paramount.
Size 7
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot