Showa 14905-10 Grip Gloves Cotton/Polyester Protective Size XL

Image Representative of Range

Showa 14905-10 Grip Gloves Cotton/Polyester Protective Size XL

MPN
14905-10
Brand
Showa
EAN-13
4901792012355
Order Code
12-9337
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa Grip Black 14905-10 safety gloves are made of a cotton-polyester blend and provide thermal protection, rated CAT II. They are designed for size 10 (XL) to ensure a secure fit while maintaining dexterity in various workplace settings. These protective gloves, following EN 388 standards, are suitable for handling work environments requiring enhanced grip and safety.
Size 10
Colour Black, Grey
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot