Showa 14905-9 Grip Cotton/Polyester Gloves Size 9 Black EN 388 CAT II

Image Representative of Range

Showa 14905-9 Grip Cotton/Polyester Gloves Size 9 Black EN 388 CAT II

MPN
14905-9
Brand
Showa
EAN-13
4901792012348
Order Code
12-9340
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Showa manufactures the 14905-9 Grip Black protective gloves, featuring a cotton and polyester blend in size 9/L. These safety gloves are rated EN 388 CAT II, offering reliable protection in various workplace environments. They are ideal for tasks requiring enhanced grip and durability.
Size 9
Colour Black, Grey
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot