Showa 14905-8 310 Grip Knitted Gloves Size 8 Cotton/Polyester Black

Image Representative of Range

Showa 14905-8 310 Grip Knitted Gloves Size 8 Cotton/Polyester Black

MPN
14905-8
Brand
Showa
EAN-13
4901792012331
Order Code
12-9339
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Showa Grip Black 14905-8 protective gloves are made of a cotton and polyester blend, providing durability and comfort. These gloves offer excellent thermal protection and have an EN 388 CAT II rating for safety. They are ideal for workplace applications requiring reliable grip and protection.
Size 8
Colour Black, Grey
Type Protective glove
Protection Class CAT II
Standards EN 388

Trustpilot