Showa 1164-9 Assembly Grip Glove Size 9 Durable Nylon Flexible Dexterity

Image Representative of Range

Showa 1164-9 Assembly Grip Glove Size 9 Durable Nylon Flexible Dexterity

MPN
1164-9
Brand
Showa
EAN-13
4901792014632
Order Code
12-9332
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


Produced by Showa, the Assembly Grip Nylon Glove, Size: 9 (1164-9), is a protective glove designed for optimal grip and dexterity. Made for workplace safety, these work gloves provide thermal protection, making them ideal for various assembly tasks. These gloves are well-suited for roles requiring precision and reliability in handling materials.
Size 9
Colour Grey
Type Protective glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot