Schlegel KRBUVOO_KD11 Kill Switch IP65/IP69K/IP67 M12 Pushbutton 1NC+1NO |
10-5397
|
|
Available to back orderBack order, lead time 11 days
|
1+ £93.84
Price per unit Ex VAT
|
Yellow |
IP65, IP69K, IP67 |
Deutsch DT04-4P |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
latch |
|
|
|
30.5mm |
|
|
Round |
Schlegel KRBUVOO_KD12 COMBINTAST Kill Switch 2 Breakers IP65/IP69K/IP67 |
10-5398
|
|
|
1+ £90.34
Price per unit Ex VAT
|
Yellow |
IP65, IP69K, IP67 |
Deutsch DT04-4P |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
latch |
|
+70°C |
|
30.5mm |
-30°C |
|
Round |
Schlegel KRBUVOO_M11 Kill Switch IP65/67/69K M12 150cm Cable 2 Breakers |
10-5399
|
|
|
1+ £74.81
Price per unit Ex VAT
|
Yellow |
IP65, IP69K, IP67 |
M12 plug |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
latch |
|
+70°C |
|
30.5mm |
-30°C |
|
Round |
Schlegel KRBUVOO_M12 COMBINTAST Kill Switch IP65 150cm Emergency Stop |
10-5400
|
|
|
1+ £71.93
Price per unit Ex VAT
|
Yellow |
|
M12 plug |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
latch |
|
+70°C |
|
30.5mm |
-30°C |
|
Round |
Schlegel KRVKOOC111 KOMBITAST Kill Switch 2Ö M12 25cm IP65 1 piece |
10-5401
|
|
|
1+ £45.45
Price per unit Ex VAT
|
Yellow |
IP65 |
M12 plug |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
|
|
+70°C |
|
30.5mm |
-30°C |
|
Round |
Schlegel KRVKOOI_C112 KOMBITAST Kill Switch IP65 2 Breakers M12 5-Pin |
10-5402
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £70.37
Price per unit Ex VAT
|
Yellow |
IP65 |
M12 plug |
|
2 breakers |
|
AgNi |
|
50000 switching game |
None |
|
50,000 cycles at nominal load |
|
|
+70°C |
|
30.5mm |
-30°C |
|
Round |
Schlegel MBM128_NOOITI Minibox Kill Switch 2 Breakers IP65 1 piece |
10-5404
|
|
Despatched within 4 working days - 11 in stock
|
1+ £102.49
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
2 breakers |
|
AgNi gold plated |
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel SIL_QRBUVOOI_M12 Kill Switch 2 Breakers IP65 Yellow/Black |
10-5423
|
|
Despatched within 4 working days - 5 in stock
|
1+ £78.30
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
2 breakers |
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel SIL_QRSKUVOI_M12 Kill Switch IP65 Yellow/Black M12 Connection |
10-5424
|
|
Despatched within 4 working days - 3 in stock
|
1+ £69.67
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
|
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel SIL_QRSKUVOO Kill Switch 250V AC 16A IP65 2 Breakers |
10-5425
|
|
Despatched within 4 working days - 41 in stock
|
1+ £33.14
Price per unit Ex VAT
|
|
IP65 |
Screws |
|
2 breakers |
|
|
16A |
50000 cycles |
None |
(L x W x H) 72 x 72 x 103 mm |
1 000 000 cycles |
latch |
Yellow |
+60°C |
103mm |
|
-25°C |
72mm |
|
Schlegel SIL_QRSKUVOOIM12 Kill Switch IP65 2 Breakers Yellow/Black |
10-5426
|
|
|
1+ £81.30
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
2 breakers |
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel SILH_ASI_QRBLUV SIL Emergency Stop Illuminated IP65 M12 Housing |
10-5427
|
|
|
1+ £178.12
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
|
|
|
|
|
incl. lighting |
|
|
|
|
|
|
|
|
|
|
Schlegel SILH_ASIE_QRBUV SIL Kill Switch IP65 M12 Non-Illuminated |
10-5428
|
|
Despatched within 4 working days - 1 in stock
|
1+ £137.23
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
|
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel SILH_ASIE_QRSKUV Kill Switch IP65 AS-I M12 Emergency Off |
10-5429
|
|
|
1+ £140.67
Price per unit Ex VAT
|
|
IP65 |
M12 plug |
|
|
|
|
|
|
None |
|
|
|
|
|
|
|
|
|
|
Schlegel YVOOI Kill Switch 250V AC 5A 2 Breakers IP65 IP67 1 piece |
10-5445
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £20.14
Price per unit Ex VAT
|
|
IP65, IP67 |
Type C CEE 7/16 plug 2.8mm |
25mm |
2 breakers |
Yellow, Red |
|
5A |
30000 cycles |
|
(Ø x H) 25 mm x 39 mm |
30000 cycles |
latch |
|
70°C |
39mm |
16.2mm |
-25°C |
25mm |
|