Schlegel SILH_ASIE_QRSKUV Kill Switch IP65 AS-I M12 Emergency Off

Image Representative of Range

Schlegel SILH_ASIE_QRSKUV Kill Switch IP65 AS-I M12 Emergency Off

MPN
SILH_ASIE_QRSKUV
Brand
Schlegel
EAN-13
4251478424911
Order Code
10-5429
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schlegel SILH_ASIE_QRSKUV Kill switch is an emergency power off device with an IP65 rating, suitable for dust and water resistance. It is designed for reliable emergency cut-off operations. Typical applications include industrial settings requiring immediate power termination.
Type Kill switch
IP Rating IP65
Connection M12 plug
Lighting Type None
Unlocking mechanism Turn

Trustpilot