Schlegel SIL_QRSKUVOI_M12 Kill Switch IP65 Yellow/Black M12 Connection

Image Representative of Range

Schlegel SIL_QRSKUVOI_M12 Kill Switch IP65 Yellow/Black M12 Connection

MPN
SIL_QRSKUVOI_M12
Brand
Schlegel
EAN-13
4251478424928
Order Code
10-5424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schlegel manufactures the SIL_QRSKUVOI_M12 kill switch, providing emergency power off functionality. This IP65-rated device features a robust design for reliable emergency cut-off situations. It is typically used for emergency cutoff in industrial and commercial environments.
Type Kill switch
IP Rating IP65
Connection M12 plug
Lighting Type None
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot