Schlegel MBM128_NOOITI Minibox Kill Switch 2 Breakers IP65 1 piece

Image Representative of Range

Schlegel MBM128_NOOITI Minibox Kill Switch 2 Breakers IP65 1 piece

MPN
MBM128_NOOITI
Brand
Schlegel
EAN-13
4251478424959
Order Code
10-5404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £102.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Schlegel's MBM128_NOOITI kill switch, featuring IP65 protection, provides a reliable emergency power off function. Designed with two breakers, it ensures swift power cutoffs in critical situations. Ideal for industrial applications, this kill switch supports safety by offering immediate emergency cut functionality.
Type Kill switch
IP Rating IP65
Connection M12 plug
Contact Configuration 2 breakers
Contact Material AgNi gold plated
Lighting Type None
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot