Schlegel KRBUVOO_M11 Kill Switch IP65/67/69K M12 150cm Cable 2 Breakers

Image Representative of Range

Schlegel KRBUVOO_M11 Kill Switch IP65/67/69K M12 150cm Cable 2 Breakers

MPN
KRBUVOO_M11
Brand
Schlegel
EAN-13
4251478424546
Order Code
10-5399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £74.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schlegel's KRBUVOO_M11 kill switch is designed for emergency power off applications, featuring IP65, IP67, and IP69K ratings, ensuring high durability and resistance to dust and water. This reliable emergency cut off device is ideal for harsh environments where quick power disengagement is necessary. The switch is commonly used in industrial equipment and machinery for immediate power shutdown in urgent situations.
Type Kill switch
IP Rating IP65, IP69K, IP67
Casing/button Colour Yellow
Connection M12 plug
Contact Configuration 2 breakers
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Functions latch
Lighting Type None
Maximum Temperature +70°C
Min. temperature -30°C
Recess Diameter 30.5mm
Shape Round
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot