Schlegel SIL_QRSKUVOO Kill Switch 250V AC 16A IP65 2 Breakers

Image Representative of Range

Schlegel SIL_QRSKUVOO Kill Switch 250V AC 16A IP65 2 Breakers

MPN
SIL_QRSKUVOO
Brand
Schlegel
EAN-13
2050003659819
Order Code
10-5425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Schlegel SIL_QRSKUVOO is a kill switch with a protective sleeve and enclosure rated at 250 V AC and 16 A, featuring two breakers and IP65 protection. Designed for emergency power off, it is suitable for industrial environments requiring robust safety measures. Its applications include emergency cutoff situations where quick and reliable power disconnection is essential.
Type Kill switch
IP Rating IP65
Connection Screws
Contact Configuration 2 breakers
Current Rating 16A
Dimensions (L x W x H) 72 x 72 x 103 mm
Durability 50000 cycles
Electrical lifespan 1 000 000 cycles
Factory colour Yellow
Functions latch
Height 103mm
Length 72mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Unlocking mechanism Turn
Width 72mm

Reviews

Be the first to submit a review

Trustpilot