Schlegel SILH_ASIE_QRBUV SIL Kill Switch IP65 M12 Non-Illuminated

Image Representative of Range

Schlegel SILH_ASIE_QRBUV SIL Kill Switch IP65 M12 Non-Illuminated

MPN
SILH_ASIE_QRBUV
Brand
Schlegel
EAN-13
4251478424898
Order Code
10-5428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £137.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schlegel SILH_ASIE_QRBUV Kill switch is an emergency cut device with an IP65 rating, making it highly durable and resistant to dust and water ingress. Designed by Schlegel, its main function is to provide a rapid power off mechanism in critical situations. Typical applications include machinery power off and emergency cut-off in industrial settings.
Type Kill switch
IP Rating IP65
Connection M12 plug
Lighting Type None
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot