Schlegel KRVKOOI_C112 KOMBITAST Kill Switch IP65 2 Breakers M12 5-Pin

Image Representative of Range

Schlegel KRVKOOI_C112 KOMBITAST Kill Switch IP65 2 Breakers M12 5-Pin

MPN
KRVKOOI_C112
Brand
Schlegel
EAN-13
4251478424522
Order Code
10-5402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £55.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schlegel's KRVKOOI_C112 Kill switch is an emergency power off device with two breakers and an IP65 rating, indicating it is highly resistant to dust and water. It serves as an emergency cut or power off switch, typically used in industrial settings for safety purposes. This Schlegel product ensures quick and reliable shutdown in emergency situations.
Type Kill switch
IP Rating IP65
Casing/button Colour Yellow
Connection M12 plug
Contact Configuration 2 breakers
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Lighting Type None
Maximum Temperature +70°C
Min. temperature -30°C
Recess Diameter 30.5mm
Shape Round
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot