Schlegel SILH_ASI_QRBLUV SIL Emergency Stop Illuminated IP65 M12 Housing

Image Representative of Range

Schlegel SILH_ASI_QRBLUV SIL Emergency Stop Illuminated IP65 M12 Housing

MPN
SILH_ASI_QRBLUV
Brand
Schlegel
EAN-13
4251478424904
Order Code
10-5427
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schlegel SILH_ASI_QRBLUV Kill switch is an IP65-rated device, offering high resistance to dust and water. Typically used for emergency power off situations, it ensures safety by providing a quick power cut in industrial settings. Designed for robust performance, it is a reliable component in maintaining operational safety standards.
Type Kill switch
IP Rating IP65
Connection M12 plug
Lighting Type incl. lighting
Unlocking mechanism Turn

Trustpilot