Schlegel SIL_QRBUVOOI_M12 Kill Switch 2 Breakers IP65 Yellow/Black

Image Representative of Range

Schlegel SIL_QRBUVOOI_M12 Kill Switch 2 Breakers IP65 Yellow/Black

MPN
SIL_QRBUVOOI_M12
Brand
Schlegel
EAN-13
4251478424942
Order Code
10-5423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £78.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schlegel manufactures the SIL_QRBUVOOI_M12 Kill switch, featuring IP65 protection and two breakers. This emergency power off device ensures safety by providing quick power cutoff. It is ideal for applications requiring a reliable emergency cutoff switch.
Type Kill switch
IP Rating IP65
Connection M12 plug
Contact Configuration 2 breakers
Lighting Type None
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot