Schlegel YVOOI Kill Switch 250V AC 5A 2 Breakers IP65 IP67 1 piece

MPN
YVOOI
Brand
Schlegel
EAN-13
2050004642988
Order Code
10-5445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Schlegel YVOOI Kill switch is an emergency cut-off device designed for power off applications, featuring a robust IP65 and IP67 rating for environmental protection. It operates with 250 V AC and supports up to 5 A, with dual breakers for enhanced safety. Typically used in industrial settings, this emergency power off device ensures quick and reliable shutdown in critical situations.
Type Kill switch
IP Rating IP65, IP67
Button Diameter 25mm
Colour Yellow, Red
Connection Type C CEE 7/16 plug 2.8mm
Contact Configuration 2 breakers
Current Rating 5A
Dimensions (Ø x H) 25 mm x 39 mm
Durability 30000 cycles
Electrical lifespan 30000 cycles
Functions latch
Height 39mm
Length 25mm
Maximum Temperature 70°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 16.2mm
Unlocking mechanism Turn
Width 25mm

Reviews

Be the first to submit a review

Trustpilot