Schlegel KRBUVOO_KD11 Kill Switch IP65/IP69K/IP67 M12 Pushbutton 1NC+1NO

Image Representative of Range

Schlegel KRBUVOO_KD11 Kill Switch IP65/IP69K/IP67 M12 Pushbutton 1NC+1NO

MPN
KRBUVOO_KD11
Brand
Schlegel
EAN-13
4251478424577
Order Code
10-5397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £88.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schlegel KRBUVOO_KD11 kill switch is designed for emergency power off and is equipped with two breakers. It is rated for protection levels IP65, IP69K, and IP67, ensuring durability in various environments. This switch is typically used for emergency cut-offs in industrial and safety-critical applications.
Type Kill switch
IP Rating IP65, IP69K, IP67
Casing/button Colour Yellow
Connection Deutsch DT04-4P
Contact Configuration 2 breakers
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Functions latch
Lighting Type None
Recess Diameter 30.5mm
Shape Round
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot