Christmas Opening Hours and Delivery Dates here
Schlegel KRBUVOO_M12 COMBINTAST Kill Switch IP65 150cm Emergency Stop

Image Representative of Range

Schlegel KRBUVOO_M12 COMBINTAST Kill Switch IP65 150cm Emergency Stop

Order Code:

10-5400

Brand: Schlegel MPN: KRBUVOO_M12 EAN-13: 4251478424553
Qty Unit Price (Ex VAT)
1+ £71.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Schlegel KRBUVOO_M12 Kill switch is a durable emergency cutoff device, available as one piece and featuring IP65, IP67, and IP69K protection ratings. Designed for robust environments, it ensures reliable power off and emergency power off functions for industrial applications. It's commonly used in settings where quick and safe power disconnection is essential.
Type Kill switch
Contact Configuration 2 breakers
Casing/button colour Yellow
Connection M12 plug
Contact Material AgNi
Durability 50000 switching game
Electrical lifespan 50,000 cycles at nominal load
Functions latch
Lighting type None
Max. temperature +70°C
Min. temperature -30°C
Recess diameter 30.5mm
Shape Round
Unlocking mechanism Turn

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot