Schlegel SIL_QRSKUVOOIM12 Kill Switch IP65 2 Breakers Yellow/Black

Image Representative of Range

Schlegel SIL_QRSKUVOOIM12 Kill Switch IP65 2 Breakers Yellow/Black

MPN
SIL_QRSKUVOOIM12
Brand
Schlegel
EAN-13
4251478424935
Order Code
10-5426
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schlegel SIL_QRSKUVOOIM12 kill switch features two breakers and has an IP65 rating for robust environmental protection. It is typically used for emergency power off or emergency cut applications to enhance safety. This Schlegel product ensures a reliable emergency cutoff in industrial settings.
Type Kill switch
IP Rating IP65
Connection M12 plug
Contact Configuration 2 breakers
Lighting Type None
Unlocking mechanism Turn

Trustpilot